PDP SEO Portlet

74HC4538D,653

Monostable Multivibrator, 74HC4538, 24 ns, 5.2 mA, 2 V to 6 V, SOIC-16

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74HC4538D,653
Secondary Manufacturer Part#: 74HC4538D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4538D is a dual retriggerable-resettable monostable multivibrator has two trigger/retrigger inputs (nA\ and nB), a direct reset input (nCD\), two complementary outputs (nQ and nQ\) and two pins (nREXT/CEXT and nCEXT) for connecting the external timing components CEXT and REXT. Typical pulse width variation over temperature range is ±0.2%. The device may be triggered by either the positive or the negative edges of the input pulse. The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT. The output pulse width (T) is equal to 0.7 x REXT x CEXT. The linear design techniques guarantee precise control of the output pulse width. A low level at nCD\ terminates the output pulse immediately. Schmitt-trigger action in the trigger inputs makes the circuit highly tolerant to slower rise and fall times. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Tolerant of slow trigger rise and fall times
  • Separate reset inputs
  • Triggering from falling or rising edge
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
Gold
260
-5.2 mA
5.2 mA
265@2V|53@4.5V|45@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
16SO
16
10 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000