PDP SEO Portlet

74HC423D,653

Monostable Multivibrator, 74HC423, 2 V to 6 V, SOIC-16

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74HC423D,653
Secondary Manufacturer Part#: 74HC423D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC423; 74HCT423 are high-speed Si-gate CMOS devices that are pin compatible with Low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC423; 74HCT423 dual retriggerable monostable multivibrator with reset has two methods of output pulse width control.

  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input
  • Complies with JEDEC standard no. 7A

Technical Attributes

Find Similar Parts

Description Value
Gold
HC
Monostable Multivibrator
260
-5.2 mA
5.2 mA
255@2V|51@4.5V|43@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
2
3.3 V
16SO
16
10 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  17500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: