PDP SEO Portlet

74HC4067PW-Q100J

Analog Multiplexer/Demultiplexer Hexadecimal SP16T 24-Pin TSSOP T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC4067PW-Q100J
Secondary Manufacturer Part#: 74HC4067PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4067-Q100; 74HCT4067-Q100 is a single-pole 16-throw analog switch (SP16T) suitable for use in analog or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select inputs (S0, S1, S2 and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Automotive product qualification in accordance with AEC-Q100 (Grade 1) ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C ? Input levels S0, S1, S2, S3 and E inputs: ? For 74HC4067-Q100: CMOS level ? For 74HCT4067-Q100: TTL level ? Low ON resistance: ? 80 ? (typical) at VCC = 4.5 V ? 70 ? (typical) at VCC = 6.0 V ? 60 ? (typical) at VCC = 9.0 V ? Specified in compliance with JEDEC standard no. 7A ? ESD protection: ? MIL-STD-883, method 3015 exceeds 2000 V ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V ? CDM JESD22-C101E exceeds 1000 V ? Multiple package options ? Typical ‘break before make’ built-in

Technical Attributes

Find Similar Parts

Description Value
SP16T
TSSOP
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Gold over Nickel Palladium
260 °C
270@4.5V Ohm
435@2V ns
450@2V ns
Surface Mount
MSL 1 - Unlimited
16:1, 1:16
1
24
16
1
180 O
110 O
0.016 mA
10, 2, 5 V
-40 to 125 °C
125 °C
-40 °C
24TSSOP
24
Single Supply
7.9 x 4.4 x 0.95 mm
AEC-Q100
No
Extended Industrial
TSSOP
2V to 10V
SP16T

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  12500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000