PDP SEO Portlet

74HC4060PW,118

Counter, Ripple Carry Binary / Divider, 74HC, 95 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC4060PW,118
Secondary Manufacturer Part#: 74HC4060PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC4060PW,118 is a 14-stage ripple-carry counter/divider and oscillator with three oscillator terminals (RS, RTC and CTC), ten buffered parallel outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous MR. The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. In this case, keep the oscillator pins (RTC and CTC) floating. The counter advances on the HIGH-to-LOW transition of RS. A HIGH level on MR clears all counter stages and forces all outputs LOW, independent of the other input conditions. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It is used in applications such as control counters, timers, frequency dividers, time-delay circuits.

  • Wide supply voltage range from 2.0V to 6.0V
  • CMOS low power dissipation, high noise immunity
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • All active components on chip, RC or crystal oscillator configuration
  • CMOS input level, complies with JEDEC standards: JESD8C (2.7V to 3.6V), JESD7A (2V to 6V)
  • Input leakage current is ±0.1µA maximum at (VI = VCC or GND; VCC = 6V, 25°C)
  • Supply current is 8µA maximum at (VI = VCC or GND; IO = 0A; VCC = 6V, 25°C)
  • Input capacitance is 3.5pF typical at (25°C)
  • Propagation delay is 99ns typical at (VCC = 2V, 25°C)
  • Operating temperature range from -40°C to +125°C, TSSOP16 package

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Counter
260
300@2V|60@4.5V|51@6V ns
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
14
-40 to 125 °C
UP Counter
16TSSOP
No
16
5.1 x 4.5 x 0.95 mm
50 pF
No
Asynchronous
TSSOP
No
Negative-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000