74HC4053PW,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple 2:1 | ||
| Gold | ||
| 260 | ||
| 180@4.5V Ohm | ||
| 220@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 3 | ||
| 0.016@10V mA | ||
| ±5|10|±1|2|±2.5|5 V | ||
| -40 to 125 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single|Dual | ||
| 5.1 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| 2V to 10V, ± 5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |