PDP SEO Portlet

74HC4052BQ,115

Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC4052BQ,115
Secondary Manufacturer Part#: 74HC4052BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4052; 74HCT4052 is a high-speed Si-gate CMOS device and is pin compatible with the HEF4052B. The device is specified in compliance with JEDEC standard no. 7A. The 74HC4052; 74HCT4052 is a dual 4-channel analog multiplexer/demultiplexer with common select logic. Each multiplexer has four independent inputs/outputs (pins nY0 to nY3) and a common input/output (pin nZ). The common channel select logics include two digital select inputs (pins S0 and S1) and an active LOW enable input. When pin enable input = LOW, one of the four switches is selected (low-impedance ON-state) with pins S0 and S1. When pin enable input = HIGH, all switches are in the high-impedance OFF-state, independent of pins S0 and S1.

  • Wide analog input voltage range from -5 V to +5 V
  • Low ON resistance:
    • 80 ? (typical) at VCC - VEE = 4.5 V
    • 70 ? (typical) at VCC - VEE = 6.0 V
    • 60 ? (typical) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built-in
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Gold
260
225@4.5V Ohm
105@2V ns
Surface Mount
MSL 1 - Unlimited
8
2
0.32@10V@-40C to 125C mA
±5|10|±1|2|±2.5|5 V
-40 to 125 °C
16DHVQFN EP
16
Single|Dual
3.6 x 2.6 x 0.95 mm
No
DHVQFN EP
2V to 10V, ± 5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09177
6000+
$0.08694