74HC4050D,653
Voltage Level Shifter, HC Family, 6 Input, 25 mA, 2 V to 6 V, SOIC-16
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: 74HC4050D,653
Secondary Manufacturer Part#: 74HC4050D,653
- RoHS 10 Compliant
- Tariff Charges
The 74HC4050D is a hex buffer with over voltage tolerant inputs. Inputs are overvoltage tolerant to 15V which enables the device to be used in high-to-low level shifting applications.
- Low-power dissipation
- Complies with JEDEC standard No. 7A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| HC | ||
| Buffer/Converter | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 85@2V|17@4.5V|14@6V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| -40 to 125 °C | ||
| 16 | ||
| Non-Inverting | ||
| 10 x 4 x 1.45 mm | ||
| 50 pF | ||
| No | ||
| SOIC | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |