PDP SEO Portlet

74HC4040D,653

Binary Ripple Counter, HC Family, 98 MHz, 2 V to 6 V, SOIC-16

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC4040D,653
Secondary Manufacturer Part#: 74HC4040D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4040D is a 12-stage Binary Ripple Counter with a clock input (CP\), an overriding asynchronous master reset input (MR) and twelve parallel outputs (Q0 to Q11). The counter advances on the high-to-low transition of CP\. A high on MR clears all counter stages and forces all outputs low, independent of the state of CP\. Each counter stage is a static toggle flip-flop. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Counter
260
225@2V|45@4.5V|38@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
12
-40 to 125 °C
UP Counter
16SO
No
16
10 x 4 x 1.45 mm
50 pF
No
Asynchronous
SOIC
No
Negative-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000