PDP SEO Portlet

74HC4024D,653

Counter, Binary Ripple, 74HC, 90 MHz, Max Count 127, 2 V to 6 V, 14 Pins, SOIC

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC4024D,653
Secondary Manufacturer Part#: 74HC4024D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4024 is a 7-stage binary ripple counter with a clock input (CP), an overriding asynchronous master reset input (MR) and seven fully buffered parallel outputs (Q0 to Q6). The counter advances on the HIGH-to-LOW transition of CP. A HIGH on MR clears all counter stages and forces all outputs LOW, independent of the state of CP. Each counter stage is a static toggle flip-flop. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Low-power dissipation
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ? to +80 ? and from -40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Counter
260
175@2V|35@4.5V|30@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
7
1
0
7
-40 to 125 °C
UP Counter
14SO
No
14
8.75 x 4 x 1.45 mm
50 pF
No
Asynchronous
SOIC
No
Negative-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000