PDP SEO Portlet

74HC4020D,653

Counter, Binary Ripple, 74HC, 109 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC4020D,653
Secondary Manufacturer Part#: 74HC4020D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4020; 74HCT4020 are high-speed Si-gate CMOS devices and are pin compatible with the HEF4020B series. They are specified in compliance with JEDEC standard no. 7A. The 74HC4020; 74HCT4020 are 14-stage binary ripple counters with a clock input (CP), an overriding asynchronous master reset input (MR) and twelve parallel outputs (Q0, Q3 to Q13). The counter advances on the HIGH-to-LOW transition of CP. A HIGH on MR clears all counter stages and forces all outputs LOW, independent of the state of CP. Each counter stage is a static toggle flip-flop.

  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Counter
260
140@2V|28@4.5V|24@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
14
-40 to 125 °C
UP Counter
16SO
No
16
10 x 4 x 1.45 mm
50 pF
No
Asynchronous
SOIC
No
Negative-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000