PDP SEO Portlet

74HC3G07DP,125

Buffer, Triple, 1 Input, 8 Pins, TSSOP, 74HC3G07

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC3G07DP,125
Secondary Manufacturer Part#: 74HC3G07DP,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC3G07; 74HCT3G07 is a triple buffer with open-drain outputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels:
    • For 74HC3G07: CMOS level
    • For 74HCT3G07: TTL level
  • Complies with JEDEC standard no. 7 A
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
Buffer/Driver
260
5.2 mA
6 V
25@2V|11@4.5V|10@6V ns
20 uA
2 V
Surface Mount
MSL 1 - Unlimited
3
3
0
3
0
3
-40 to 125 °C
Open Drain
8
Non-Inverting
3.1 x 3.1 x 0.95 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000