PDP SEO Portlet

74HC374D,653

Flip Flop, 74HC374, D, 28 ns, 83 MHz, 7.8 mA, 20 Pins, SOIC

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC374D,653
Secondary Manufacturer Part#: 74HC374D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC374D is an octal D-type Flip-flop with positive edge-trigger and 3-state output. This high-speed Si-gate CMOS device is pin compatible with low power Schottky TTL (LSTTL). It features separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock and an OE input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the low-to-high CP transition. When OE is low, the contents of the 8 flip-flops are available at the outputs. When OE is high, the outputs go to the high impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. The 374 series is functionally identical to the 534 series, but has non-inverting outputs.

  • 3-state Non-inverting outputs for bus oriented applications
  • 8-bit Positive, edge-triggered register
  • Common 3-state output enable input
  • Independent register and 3-state buffer operation
  • Bus driver output capability
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
D-Type Bus Interface
260
-7.8 mA
165@2V|33@4.5V|28@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-40 to 125 °C
Single-Ended
3-State
20SO
20
Non-Inverting
13 x 7.6 x 2.45 mm
50 pF
No
SOIC
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: