PDP SEO Portlet

74HC2G14GV,125

Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSOP, 74HC2G14

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC2G14GV,125
Secondary Manufacturer Part#: 74HC2G14GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC2G14; 74HCT2G14 is a dual inverter with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC2G14: CMOS level
    • For 74HCT2G14: TTL level
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Unlimited input rise and fall times
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
HC
Inverter Schmitt Trigger
260
-5.2 mA
5.2 mA
6 V
125@2V|25@4.5V|21@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
Schmitt Trigger
6TSOP
6
3.1 x 1.7 x 1 mm
50 pF
No
TSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: