PDP SEO Portlet

74HC2G04GV-Q100H

Inverter, Dual, 1 Input, 6 Pins, TSOP, 74HC2G04

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC2G04GV-Q100H
Secondary Manufacturer Part#: 74HC2G04GV-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC2G04-Q100; 74HCT2G04-Q100 is a dual inverter. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from-40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Complies with JEDEC standard no. 7A
  • High noise immunity
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Low power dissipation
  • Balanced propagation delays
  • Unlimited input rise and fall times
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
HC
Inverter Schmitt Trigger
260
-5.2 mA
5.2 mA
6 V
75@2V|15@4.5V|13@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
6TSOP
6
3.1(Max) x 1.7(Max) x 1(Max)
50 pF
No
Automotive
TSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000