PDP SEO Portlet

74HC259D,653

Latch, HC Family, 74HC259, Addressable, Non Inverted, 25 mA, SOIC

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74HC259D,653
Secondary Manufacturer Part#: 74HC259D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC259D is a 8-bit Addressable Latch features four modes of operation. In the addressable latch mode, data on the D input is written into the latch addressed by the inputs AO to A3. The addressed latch will follow the data input, non-addressed latches will retain their previous states. In memory mode, all latches retain their previous states and are unaffected by the data or address inputs. In the 3-to-8 decoding or demultiplexing mode, the addressed output follows the D input and all other outputs are low. In the reset mode, all outputs are forced low and unaffected by the data or address inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Serial-to-parallel capability
  • Output from each storage bit available
  • Random (addressable) data entry
  • Easily expandable
  • Common reset input
  • Useful as a 3-to-8 active high decoder
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
No
Addressable
Gold
HC
260
-5.2 mA
5.2 mA
185@2V|37@4.5V|31@6V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
1
0
8
3
-40 to 125 °C
16SO
16
Non-Inverting
10 x 4 x 1.45 mm
50 pF
No
Master Reset
SOIC
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000