PDP SEO Portlet

74HC1G66GW-Q100H

Analog Switch Single SPST 5-Pin TSSOP T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC1G66GW-Q100H
Secondary Manufacturer Part#: 74HC1G66GW-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC1G66-Q100; 74HCT1G66-Q100 is a single-pole, single-throw analog switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 2.0 V to 10.0 V for the 74HC1G66-Q100
  • Very low ON resistance:
    • 45 O (typ.) at VCC = 4.5 V
    • 30 O (typ.) at VCC = 6.0 V
    • 25 O (typ.) at VCC = 9.0 V
  • High noise immunity
  • Low power dissipation
  • Multiple package options
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
Single SPST
TSSOP
Analog Switch
Surface Mount
Tin
260
142@4.5V Ohm
Surface Mount
MSL 1 - Unlimited
1
5
118 O
42 O
0.04@10V mA
10, 2, 5 V
-40 to 125 °C
125 °C
-40 °C
5TSSOP
5
Single Supply
2.25(Max) x (1.35(Max) x 1
AEC-Q100
No
Extended Industrial
TSSOP
2V to 10V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
0+
$0.00000