74HC1G66GW,125
Analogue Switch, Single, 2 V to 10 V, 1 Channel, 105 ohm, SPST, SOT-353-5
- RoHS 10 Compliant
- Tariff Charges
The 74HC1G66GW is a single-pole single-throw (SPST) high-speed Si-gate CMOS Analog Switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is turned off.
- Very low ON resistance
- High noise immunity
- Low power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| TSSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Tin | ||
| 260 | ||
| 142@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 118 O | ||
| 42 O | ||
| 50 mA | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5TSSOP | ||
| 5 | ||
| Single Supply | ||
| 2.25 x 1.35 x 1 mm | ||
| No | ||
| TSSOP | ||
| 2V to 10V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |