74HC1G08GV,125
AND Gate, Single, 2 Input, 5 Pins, TSOP, 74HC1G08
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74HC1G08GV,125
- RoHS 10 Compliant
- Tariff Charges
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| 1 Element | ||
| 2.6 mA | ||
| -40 °C | ||
| 2 V | ||
| 6 V | ||
| null | ||
| TSOP | ||
| null | ||
| 2 Inputs | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |