74HC165D/C5J
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold | ||
| HC | ||
| Shift Register | ||
| 260 °C | ||
| 165@2V ns | ||
| 8 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 8 | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| 3.135, 3.465 V | ||
| -40 to 125 °C | ||
| Serial/Parallel to Serial | ||
| Complementary | ||
| 16SOIC | ||
| Yes | ||
| 16 | ||
| Asynchronous | ||
| 10 x 4 x 1.45 mm | ||
| 50 pF | ||
| Asynchronous | ||
| Extended Industrial | ||
| SOIC | ||
| No | ||
| Positive-Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |