PDP SEO Portlet

74HC153D,653

Multiplexer, 74HC, 2 Channel, 4:1, 2 V to 6 V, 16 Pins, SOIC

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC153D,653
Secondary Manufacturer Part#: 74HC153D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/HCT153 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT153 have two identical 4-input multiplexers which select two bits of data from up to four sources selected by common data select inputs (S0, S1). The two 4-input multiplexer circuits have individual active LOW output enable inputs (1E, 2E) which can be used to strobe the outputs independently. The outputs (1Y, 2Y) are forced LOW when the corresponding output enable inputs are HIGH.

  • Non-inverting outputs
  • Separate enable input for each output
  • Common select inputs
  • Permits multiplexing from n lines to 1 line
  • Enable line provided for cascading (n lines to 1 line)
  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
2 x 4:1
Gold
HC
Multiplexer
260
-7.8 mA
7.8 mA
6 V
145@2V|29@4.5V|25@6V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
16SO
16
10 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000