PDP SEO Portlet

74HC151PW-Q100,118

Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC151PW-Q100,118
Secondary Manufacturer Part#: 74HC151PW-Q100,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC151-Q100; 74HCT151-Q100 are 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an enable input. One of the eight binary inputs is selected by the select inputs and routed to the complementary outputs. A HIGH on enable input forces the output Y LOW and output complementary output HIGH. Inputs also include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Specified in compliance with JEDEC standard no. 7A
  • Input levels:
    • For 74HC151-Q100: CMOS level
    • For 74HCT151-Q100: TTL level
  • Low-power dissipation
  • Non-inverting data path
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
1 x 8:1
HC
Multiplexer
-5.2 mA
5.2 mA
6 V
185@2V|37@4.5V|31@6V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
16TSSOP
16
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000