74HC125D,653
Buffer/Line Driver Quad Non-Inverting 3-State-OUT 14-Pin SOIC T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74HC125D,653
Secondary Manufacturer Part#: 74HC125D,653
- RoHS 10 Compliant
- Tariff Charges
The 74HC125D is a quad buffer/line driver with 3 state outputs controlled by output enable inputs in 14 pin SOIC package. A HIGH on output enable inputs causes outputs to assume high impedance OFF state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Supply voltage range from 2V to 6V
- Complies with JEDEC standard JESD 7A
- CMOS level input
- Ambient temperature range from -40°C to 125°C
- Features ESD protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Buffer / Line Driver | ||
| 74HC125 | ||
| 74125 | ||
| 74HC | ||
| 4 Element | ||
| 4bit | ||
| 14 | ||
| 125 °C | ||
| -40 °C | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |