PDP SEO Portlet

74HC123D,653

Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74HC123D,653
Secondary Manufacturer Part#: 74HC123D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC123D is a dual retriggerable Monostable Multivibrator with reset and output pulse width control. This is high-speed Si-gate CMOS devices and are pin compatible with low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard number 7A. Schmitt-trigger action in the nA and nB inputs, makes the circuit highly tolerant to slower input rise and fall times.

  • DC triggered from active high or active low inputs
  • Retriggerable for very long pulses up to 100% duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
Gold
HC
Monostable Multivibrator
260 °C
-5.2 mA
5.2 mA
43@6V ns
8 uA
Surface Mount
1
2
2 to 6 V
-40 to 125 °C
16SOIC
16
10 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000