PDP SEO Portlet

74HC08D-Q100,118

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC08

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC08D-Q100,118
Secondary Manufacturer Part#: 74HC08D-Q100,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC08D-Q100,118 is a quad 2-input AND gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V). It features ESD protection (MIL-STD-883, method 3015 exceeds 2000V, HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200 V (C = 200pF, R = 0 ohm).

  • Wide supply voltage range from 2.0V to 6.0V
  • CMOS low power dissipation, high noise immunity
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • CMOS input level, input leakage current is ±0.1µA max at (VI = VCC or GND; VCC = 6.0V, 25°C)
  • Supply current is 2µA max at (VI=VCC or GND;IO = 0A;VCC = 6V, 25°C)
  • Input capacitance is 3.5pF typical at (25°C)
  • Propagation delay is 25ns typical at (VCC = 2V, 25°C)
  • Transition time is 19ns typical at (VCC = 2V, 25°C)
  • Operating temperature range from -40°C to +125°C
  • SO14 package

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
90@2V|18@4.5V|15@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000