74HC02D-Q100,118
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC02
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74HC02D-Q100,118
- RoHS 10 Compliant
- Tariff Charges
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Input levels:
- For 74HC00-Q100: CMOS level
- For 74HCT00-Q100: TTL level
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 ?)
- Multiple package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| 4 Elements | ||
| null | ||
| -40 °C | ||
| 2 V | ||
| 6 V | ||
| null | ||
| SOIC | ||
| null | ||
| 2 Inputs | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |