PDP SEO Portlet

74CBTLV3257DS,118

Bus Switch, 4 Channel, 60 Ohm, 64 mA, 16 Pins, SSOP

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV3257DS,118
Secondary Manufacturer Part#: 74CBTLV3257DS,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74CBTLV3257 provides a quad 1-of-2 high-speed multiplexer/demultiplexer with common select (S) and output enable (OE) inputs. The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When pin OE = LOW, one of the two switches is selected (low-impedance ON-state) with pin S. When pin OE = HIGH, all switches are in the high-impedance OFF-state, independent of pin S. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire Vcc range from 2.3 V to 3.6 V. To ensure the high-impedance OFF-state during power-up or power-down, OE should be tied to the Vcc through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • Supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM AEC-Q100-011 revision B exceeds 1000 V
  • 5 O switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA per JESD78B Class I level A
  • Ioff circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold
CBTLV
Multiplexer/Demultiplexer Bus Switch
260
-128 mA
128 mA
8.4 Ohm
3.6 V
3.2@3V to 3.6V ns
50 uA
2.3 V
Surface Mount
MSL 1 - Unlimited
1
8
4
-40 to 125 °C
16SSOP
16
5 x 4 x 1.55 mm
50 pF
SSOP
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.21686
10000+
$0.20240
15000+
$0.19714
25000+
$0.19215
50000+
$0.18741
125000+
$0.18289
250000+
$0.17859