PDP SEO Portlet

74CBTLV3245BQ-Q10X

Bus Switch, 8 Channel, 8PST, 60 Ohm, 64 mA, 20 Pins, DHVQFN

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV3245BQ-Q10X
Secondary Manufacturer Part#: 74CBTLV3245BQ-Q10X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 x 8:8
Gold over Nickel Palladium
CBTLV
Bus Switch
60@2.7V Ohm
0.31@3V to 3.6V ns
50 uA
Surface Mount
MSL 1 - Unlimited
1
8
8
-40 to 125 °C
20DHVQFN
20
4.5 x 2.5 x 0.88 mm
50 pF
Automotive
DHVQFN
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000