PDP SEO Portlet

74CBTLV3245BQ,115

Bus Switch, 8 Channel, 8PST, 60 Ohm, 64 mA, 20 Pins, DHVQFN

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV3245BQ,115
Secondary Manufacturer Part#: 74CBTLV3245BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74CBTLV3245BQ is a 8-bit single-throw Bus Switch with an output enable. It features a single OE\ that controls eight switch channels. The switch is disabled when OE\ is high. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • High noise immunity
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA per JESD78B class I level A
  • IOFF Circuitry provides partial power-down mode operation
  • 5W Switch connection between two ports

Technical Attributes

Find Similar Parts

Description Value
8 x 1:1
Gold
CBTLV
Bus Switch
260
-128 mA
128 mA
8.4 Ohm
3.6 V
0.31@3V to 3.6V ns
50 uA
2.3 V
Surface Mount
MSL 1 - Unlimited
1
8
8
-40 to 125 °C
20DHVQFN EP
20
4.6 x 2.6 x 0.95 mm
50 pF
DHVQFN EP
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000