74CBTLV3126DS,118
Bus Switch, 4 Channel, 60 Ohm, 64 mA, 16 Pins, SSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV3126DS,118
Secondary Manufacturer Part#: 74CBTLV3126DS,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.31@3V to 3.6V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 16SSOP | ||
| 16 | ||
| 5 x 4 x 1.55 mm | ||
| 50 pF | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |