74CB3Q3257PWJ
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CB3Q3257PWJ
Secondary Manufacturer Part#: 74CB3Q3257PWJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 1:2 | ||
| Gold over Nickel Palladium | ||
| CB | ||
| Multiplexer/Demultiplexer Bus Switch | ||
| 260 °C | ||
| -120 mA | ||
| 120 mA | ||
| 4.7 Ohm | ||
| 3.6 V | ||
| 5.5@3V to 3.6V ns | ||
| 2.3 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 4 | ||
| 8 | ||
| -40 to 85 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| 5.1 x 4.5 x 0.95 mm | ||
| 50 pF | ||
| Industrial | ||
| TSSOP | ||
| 3.3 V | ||
| 0.4 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |