PDP SEO Portlet

74AVC8T245BQ,118

Transceiver, Translating, Bidirectional, 74AVC8T245, 1 Element, 0.8 V to 3.6 V, 24 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AVC8T245BQ,118
Secondary Manufacturer Part#: 74AVC8T245BQ,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AVC8T245 is an 8-bit, dual supply transceiver that enables bidirectional level translation. It features two 8-bit input-output ports (An and Bn), a direction control input (DIR), a output enable input (OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins An, OE and DIR are referenced to VCC(A) and pins Bn are referenced to VCC(B). A HIGH on DIR allows transmission from An to Bn and a LOW on DIR allows transmission from Bn to An. The output enable input (OE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both An and Bn are in the high-impedance OFF-state.

  • Wide supply voltage range:
    • VCC(A): 0.8 V to 3.6 V
    • VCC(B): 0.8 V to 3.6 V
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E Class 3B exceeds 8000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Maximum data rates:
    • 380 Mbit/s (= 1.8 V to 3.3 V translation)
    • 260 Mbit/s (= 1.1 V to 3.3 V translation)
    • 260 Mbit/s (= 1.1 V to 2.5 V translation)
    • 210 Mbit/s (= 1.1 V to 1.8 V translation)
    • 150 Mbit/s (= 1.1 V to 1.5 V translation)
    • 100 Mbit/s (= 1.1 V to 1.2 V translation)
  • Suspend mode
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • IOFF

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Transceiver, Translating, Bidirectional
74AVC8T245
748T245
74AVC
1 Element
8bit
24
125 °C
-40 °C
3.6 V
0.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47400
6000+
$0.44240
9000+
$0.43091
15000+
$0.42000
30000+
$0.40963
75000+
$0.39976
150000+
$0.39035