74AVC4T774PWJ
Transceiver, Translating, 4 Input, 12.3 ns, 0.8 V to 3.6 V, 16 Pins, TSSOP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| AVC | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -12 mA | ||
| 12 mA | ||
| 6.2@1.8V ns | ||
| 70 uA | ||
| Surface Mount | ||
| 1 | ||
| 0.8 to 3.6 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 16TSSOP | ||
| 16 | ||
| 5.1 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |