PDP SEO Portlet

74AVC1T45GW,125

Transceiver, 74AVC1T245, 800 mV to 3.6 V, SOT-363-6

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AVC1T45GW,125
Secondary Manufacturer Part#: 74AVC1T45GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AVC1T45GW is a single-bit dual supply Voltage Level Translator/Transceiver with 3-state output that enables bidirectional level translation. It features two 1-bit input-output ports, a direction control input and dual supply pins. Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 and 3.6V making the device suitable for translating between any of the low voltage nodes. Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B). A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state.

  • High noise immunity
  • Suspend mode
  • IOFF circuitry provides partial power-down mode operation
  • Complies with JEDEC standards
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • Inputs accept voltages up to 3.6V
  • Low noise overshoot and undershoot 10% of VCC

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Surface Mount
MSL 1 - Unlimited
2
2
-40 to 125 °C
6TSSOP
6
2.2 x 1.35 x 1 mm
No
TSSOP
Translating Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: