74AVC1T45GS-Q100H
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| AVC | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -12 mA | ||
| 12 mA | ||
| 15.5@0.8V ns | ||
| 24 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.65, 5.5 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 6XSON | ||
| 6 | ||
| 1 x 1 x 0.31 mm | ||
| No | ||
| Automotive | ||
| XSON | ||
| CMOS/LVTTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |