PDP SEO Portlet

74AUP2G17GN,132

Schmitt Trigger Buffer, Dual, 1 Input, 6 Pins, XSON, 74AUP2G17

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP2G17GN,132
Secondary Manufacturer Part#: 74AUP2G17GN,132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
AUP
Schmitt Trigger Buffer
260 °C
-4 mA
4 mA
19@1.1V to 1.3V ns
0.5 uA
Surface Mount
MSL 1 - Unlimited
2
2
0
2
0
2
5.5, 28 V
-40 to 125 °C
Schmitt Trigger
6
Non-Inverting
0.9 x 1 x 0.31(Max) mm
30 pF
Extended Industrial
XSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: