PDP SEO Portlet

74AUP2G06GN,132

Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin XSON

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AUP2G06GN,132
Secondary Manufacturer Part#: 74AUP2G06GN,132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP2G06 provides two inverting buffers with open-drain output. The output of the device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 V to 3.6 V. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial Power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F Class 3A. Exceeds 5000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption; ICC = 0.9 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 ? to +85 ? and -40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
AUP
Buffer/Driver
260
4 mA
3.6 V
16.5@1.1V to 1.3V|10.7@1.65V to 1.95V|10.5@3V to 3.6V|10.1@1.4V to 1.6V|7.2@2.3V to 2.7V ns
0.5 uA
0.8 V
Surface Mount
MSL 1 - Unlimited
2
2
0
2
0
2
-40 to 125 °C
Open Drain
6
Inverting
1 x 0.9 x 0.31 mm
30 pF
No
XSON
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  25000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.13063
10000+
$0.12375