PDP SEO Portlet

74AUP1G97GW,125

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G97

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G97GW,125
Secondary Manufacturer Part#: 74AUP1G97GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AUP1G97GW,125 is a configurable multiple-function gate with Schmitt-trigger inputs. This device can be configured as any of the following logic functions MUX, AND, OR, NAND, NOR, inverter and buffer; using the 3bit input. All inputs can be connected directly to VCC or GND. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

  • Wide supply voltage range from 0.8V to 3.6V, CMOS low power dissipation
  • High noise immunity, low static power consumption; ICC = 0.9µA maximum
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • Overvoltage tolerant inputs to 3.6V, low noise overshoot and undershoot 10% of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Supply current is 0.5µA maximum at (VI = GND or VCC; IO = 0A; VCC = 0.8V to 3.6V)
  • Input leakage current is ±0.1µA maximum at (VI = GND to 3.6V; VCC = 0V to 3.6V)
  • Propagation delay is 6.6ns typical at (VCC = 1.1V to 1.3V, CL = 5pF)
  • Operating temperature range from -40°C to +125°C
  • TSSOP6 package

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
Multi Function
260
20.9@1.1V to 1.3V|12.2@1.4V to 1.6V|9.9@1.65V to 1.95V|7.4@2.3V to 2.7V|6.6@3V to 3.6V ns
0.5 uA
Surface Mount
MSL 1 - Unlimited
0
1
-40 to 125 °C
6TSSOP
6
2.2 x 1.35 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000