PDP SEO Portlet

74AUP1G74DC,125

Flip-Flop, Complementary Output, Positive Edge, 74AUP1G74, D, 619 MHz, VSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AUP1G74DC,125
Secondary Manufacturer Part#: 74AUP1G74DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AUP1G74DC,125 is a single positive edge triggered D-type flip-flop with individual data (D), clock (CP), set (active-low SD) and reset (active-low RD) inputs, and complementary Q and active-low Q outputs. Data at the D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and appear at the Q output. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • CMOS low power dissipation, high noise immunity
  • Overvoltage tolerant inputs to 3.6V, latch-up performance exceeds 100mA per JESD 78 Class II
  • Low noise overshoot and undershoot 10% of VCC, complies with JEDEC standards
  • IOFF circuitry provides partial power-down mode operation
  • Input leakage current is ±0.75µA maximum at (VI = GND to 3.6V; VCC = 0V to 3.6V)
  • Power-off leakage current is ±0.75µA maximum at (VI or VO = 0V to 3.6V; VCC = 0V)
  • Supply current is 1.4µA maximum at (VI = GND or VCC; IO = 0A; VCC = 0.8V to 3.6V)
  • Propagation delay is 14.2ns maximum at (VCC = 1.1V to 1.3V, CL = 5pF)
  • Operating temperature range from -40°C to +125°C
  • VSSOP8 package

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
AUP
D-Type
260
-4 mA
22.5@1.1V to 1.3V|12@1.4V to 1.6V|9.2@1.65V to 1.95V|6.6@2.3V to 2.7V|5.8@3V to 3.6V ns
0.0005 mA
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 125 °C
Differential
8VSSOP
8
Inverting|Non-Inverting
2.1 x 2.4 x 0.85 mm
30 pF
No
Set, Reset
VSSOP
Positive-Edge
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000