PDP SEO Portlet

74AUP1G125GW,125

Buffer / Line Driver, 74AUP1G125, 0.8 V to 3.6 V, TSSOP-5

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AUP1G125GW,125
Secondary Manufacturer Part#: 74AUP1G125GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP1G125GW is a single non-inverting Buffer/Line Driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A HIGH level at pin OE causes the output to assume a high-impedance OFF-state. This device has the input-disable feature, which allows floating input signals. The inputs are disabled when the output enable input OE) is HIGH. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 to 3.6V. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 to 3.6V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.

  • High noise immunity
  • Input-disable allows floating input conditions
  • IOFF circuitry provides partial power-down mode operation
  • Low static power consumption, ICC = 0.9µA maximum
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • Inputs accept voltages up to 3.6V
  • Low noise overshoot and undershoot 10% of VCC

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74AUP1G125
741G125
74AUP
1 Element
1bit
5
125 °C
-40 °C
3.6 V
0.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  75000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: