PDP SEO Portlet

74AUP1G08GW,125

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G08

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74AUP1G08GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP1G08GW is a low-power 2-input AND Gate, Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 to 3.6V. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 to 3.6V. This device is fully specified for partial Power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • High noise immunity
  • Complies with JEDEC standards - JESD8-12, JESD8-11, JESD8-7, JESD8-5, JESD8-B
  • ESD Protection - HBM JESD22-A114F 5000V, MM JESD22-A115-A 200V, CDM JESD22-C101E 1000V
  • 0.9µA Low static power consumption (ICC)
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6V
  • 10% of VCC Low noise overshoot and undershoot
  • IOFF circuitry provides partial power-down mode operation

Technical Attributes

Find Similar Parts

Description Value
TSSOP
74AUP
1 Element
2 Inputs
5 Pins
125 °C
-40 °C
4 MA
null
19.4 ns
null
3.6 MV
800 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.08650
3000+
$0.08650
6000+
$0.07790
9000+
$0.07355
15000+
$0.06920
30000+
$0.06490
75000+
$0.06120
150000+
$0.05936
SubTotal:
$259.50