PDP SEO Portlet

74ALVCH162245DGG:1

Transceiver, Non Inverting, 74ALVCH162245, 2 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ALVCH162245DGG:1
Secondary Manufacturer Part#: 74ALVCH162245DGG:1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVCH162245 is a 16-bit transceiver featuring non-inverting 3-State bus compatible outputs in both send and receive directions. The 74ALVCH162245 features two output enable inputs for easy cascading and two send/receive (nDIR) inputs for direction control. Output Enable controls the outputs so that the buses are effectively isolated. This device can be used as two 8-bit transceivers or one 16-bit transceiver. The 74ALVCH162245 is designed with 30? series resistors in both HIGH and LOW output states. The 74ALVCH162245 has active bus hold circuitry which is provided to hold unused or floating data inputs at a valid logic level. This feature eliminates the need for external pull-up or pull-down resistors.

  • Wide supply voltage range of 1.2V to 3.6V
  • Complies with JEDEC standard no. 8-1A
  • CMOS low power consumption
  • MULTIBYTETM flow-through standard pin-out architecture
  • Low inductance multiple VCC and ground pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • Bus hold on all data inputs
  • Integrated 30? termination resistor

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Non Inverting
74ALVCH162245
74162245
74ALVCH
2 Element
16bit
48
85 °C
-40 °C
3.6 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000