74ALVC244BQ,115
Buffer / Line Driver, 74ALVC244, 2 Element, 1.65 V to 3.6 V, 20 Pins, DHVQFN
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74ALVC244BQ,115
Secondary Manufacturer Part#: 74ALVC244BQ,115
- RoHS 10 Compliant
- Tariff Charges
The 74ALVC244BQ is an octal non-inverting Buffer/Line Driver with 3-state outputs. The 3-state outputs are controlled by the output enable inputs 1OE and 2OE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Schmitt-trigger action at all inputs makes the circuit highly tolerant for slower input rise and fall times. The 74ALVC244 is a high-performance low-power low-voltage Si-gate CMOS device and superior to most advanced CMOS compatible TTL families.
- CMOS low power consumption
- Direct interface with TTL levels
- Power-down mode
- Latch-up performance exceeds 250mA
- 3.6V Tolerant inputs/outputs
- Complies with JEDEC standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DHVQFN | ||
| Buffer / Line Driver | ||
| 74ALVC244 | ||
| 74244 | ||
| 74ALVC | ||
| 2 Element | ||
| 8bit | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |