74AHCT574PW,118
Flip Flop, 74AHCT574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The 74AHCT574PW is an octal positive edge-trigger D-type Flip-flop with 3-state output and high-speed Si-gate CMOS technology. It is pin compatible with low power Schottky TTL (LSTTL). It features separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock and an output enable (OE\) input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the low-to-high CP transition. When OE\ is low the contents of the 8 flip-flops are available at the outputs. When OE\ is high, the outputs go to the high-impedance OFF-state. Operation of the OE\ input does not affect the state of the flip-flops.
- Balanced propagation delays
- All inputs have Schmitt-trigger action
- Independent register and 3-state buffer operation
- Common 3-state output enable input
- TTL Input level
- Complies with JEDEC standard No. 7A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| AHCT | ||
| D-Type Bus Interface | ||
| 260 | ||
| -8 mA | ||
| 10.6@4.5V to 5.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| Single-Ended | ||
| 3-State | ||
| 20TSSOP | ||
| 20 | ||
| Non-Inverting | ||
| 6.6 x 4.5 x 0.95 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |