74AHCT244D,118
Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
逻辑集成电路, 缓冲器、收发器和线路驱动器
Avnet Manufacturer Part #: 74AHCT244D,118
Secondary Manufacturer Part#: 74AHCT244D,118
- RoHS 10 Compliant
- Tariff Charges
The 74AHCT244 is a high-speed Si-gate CMOS device. The 74AHC244; 74AHCT244 has octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high-impedance OFF-state.
- Balanced propagation delays
- All inputs have a Schmitt-trigger action
- Inputs accepts voltages higher than VCC
- For 74AHCT244 only: operates with TTL input levels
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101C exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Buffer / Line Driver | ||
| 74AHCT244 | ||
| 74244 | ||
| 74AHCT | ||
| 2 Element | ||
| 8bit | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |