74AHCT1G66GW,125
Analog Switch Single SPST 5-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74AHCT1G66GW,125
Secondary Manufacturer Part#: 74AHCT1G66GW,125
- RoHS 10 Compliant
- Tariff Charges
74AHC1G66 and 74AHCT1G66 are high-speed Si-gate CMOS devices. They are single-pole single-throw analog switches. The switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is turned off.
- Very low ON resistance:
- 26 O (typ.) at VCC = 3.0 V
- 16 O (typ.) at VCC = 4.5 V
- 14 O (typ.) at VCC = 5.5 V
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- Multiple package options
- ESD protection:
- HMB JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101C exceeds 1000 V
- Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| TSSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Tin | ||
| 260 | ||
| 110@3.6V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 50 O | ||
| 28 O | ||
| 75 mA | ||
| 5.5, 4.5, 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5TSSOP | ||
| 5 | ||
| Single Supply | ||
| 2.25 x 1.35 x 1 mm | ||
| No | ||
| TSSOP | ||
| 4.5V to 5.5V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |