PDP SEO Portlet

74AHCT1G66GW-Q100H

Analog Switch Single SPST 5-Pin TSSOP T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHCT1G66GW-Q100H
Secondary Manufacturer Part#: 74AHCT1G66GW-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1G66-Q100 and 74AHCT1G66-Q100 are high-speed Si-gate CMOS devices. They are single-pole single-throw analog switches. The switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is turned off. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Very low ON resistance:
    • 26 O (typ.) at VCC = 3.0 V
    • 16 O (typ.) at VCC = 4.5 V
    • 14 O (typ.) at VCC = 5.5 V
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
SPST
TSSOP
Analog Switch
Surface Mount
Pure Tin
260 °C
30@5.5V Ohm
Surface Mount
MSL 1 - Unlimited
1
5
110 O
15 O
0.04@5.5V mA
5.5, 4.5, 5 V
-40 to 125 °C
125 °C
-40 °C
5TSSOP
5
Single Supply
3.1 x 1.7 x 1 mm
AEC-Q100
No
Automotive
TSSOP
4.5V to 5.5V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: