PDP SEO Portlet

74AHC595PW,118

Shift Register, 74AHC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74AHC595PW,118
Secondary Manufacturer Part#: 74AHC595PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC595PW is a 8-bit CMOS serial-in/serial-out or parallel-out Shift Register with output latches. It is pin compatible with low-power Schottky TTL (LSTTL). It comes with a storage register and 3-state outputs. It has separate clocks. Data is shifted on the positive-going transitions of the shift register clock input (SHCP). The data in each register is transferred to the storage register on a positive-going transition of the storage register clock input (STCP). If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. The shift register has a serial input (DS) and a serial standard output (Q7S) for cascading. It is also provided with asynchronous reset (active low) for all 8 shift register stages. The storage register has 8 parallel 3-state bus driver outputs. Data in the storage register appears at the output whenever the OE\ is low.

  • Balanced propagation delays
  • All inputs have Schmitt-trigger action
  • Inputs accept voltages higher than VCC
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
AHC
Shift Register
260
16.5@3.3V|10@5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
0
1
9
1
0
8
-40 to 125 °C
Serial to Serial/Parallel
3-State
16TSSOP
No
16
5.1 x 4.5 x 0.95 mm
50 pF
No
Asynchronous
TSSOP
No
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: