74AHC30BQ,115
NAND Gate, Single, 8 Input, 14 Pins, DHVQFN, 74AHC30
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC30BQ,115
Secondary Manufacturer Part#: 74AHC30BQ,115
- RoHS 10 Compliant
- Tariff Charges
The 74AHC30; 74AHCT30 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC30; 74AHCT30 provides an 8-input NAND function.
- Balanced propagation delays
- All inputs have Schmitt-trigger actions
- Inputs accept voltages higher than VCC
- Input levels:
- For 74AHC30: CMOS level
- For 74AHCT30: TTL level
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101C exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold | ||
| NAND | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 12@3V to 3.6V|8@4.5V to 5.5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 14DHVQFN EP | ||
| 14 | ||
| 3.1 x 2.6 x 0.95 mm | ||
| No | ||
| DHVQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |