PDP SEO Portlet

74AHC1G17GVH

Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, TSOP, 74AHC1G17

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G17GVH
Secondary Manufacturer Part#: 74AHC1G17GVH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G17 is a single buffers with Schmitt-trigger inputs. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.

The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • Specified from -40 °C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Tin
AHC
Schmitt Trigger Buffer
260
-8 mA
8 mA
5.5 V
10.6@4.5 to 5.5V|16.3@3V to 3.6V ns
0.001 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
5TSOP
5
3.1(Max) x 1.7(Max) x 1(Max)
50 pF
No
Extended Industrial
TSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  18000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: