74AHC1G126GW,125
Buffer / Line Driver, 74AHC1G126, 1 Element, 2 V to 5.5 V, 5 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
74AHC1G126 is a high-speed Si-gate CMOS devices. They provide one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input pin (OE). A LOW at pin OE causes the output to assume a high-impedance OFF-state. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- Multiple package options
- ESD protection:
- HBM JESD22-A114F: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101E: exceeds 1000 V
- Specified from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Tin | ||
| AHC | ||
| Buffer/Line Driver | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 11.5@3V to 3.6V|7.5@4.5V to 5.5V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 1 High | ||
| 1 | ||
| -40 to 125 °C | ||
| 3-State | ||
| 5 | ||
| Non-Inverting | ||
| 2.25 x 1.35 x 1 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |